Part Details for FD2080 by Eaton Cutler-Hammer
Overview of FD2080 by Eaton Cutler-Hammer
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FD2080
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50K7162
|
Newark | Circuit Breaker, 2 Pole, 80A, Product Range:C Series, Current Rating:80A, No. Of Poles:2 Pole, Voltage Rating Vdc:250Vdc, Voltage Rating Vac:600Vac, Circuit Breaker Mounting:Din Rail, Panel Rohs Compliant: No |Eaton Cutler Hammer FD2080 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$908.2000 / $1,009.1100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,460.1900 / $1,540.2000 | Buy Now |