There are no models available for this part yet.
Overview of FD1W24AQDSCZ by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for FD1W24AQDSCZ by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
46W6699
|
Newark | Opticom Pre-Loaded Fibre Drawer With 24 |Panduit FD1W24AQDSCZ RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$489.0100 / $600.5900 | Buy Now | |
DISTI #
FD1W24AQDSCZ-ND
|
DigiKey | OPTICOM PRE-LOADED FIBRE DRAWER Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$546.9300 | Buy Now | |
DISTI #
FD1W24AQDSCZ
|
Avnet Americas | 24-FIBER CASSETTE OPTIMIZED OM3 50M 12 - Bulk (Alt: FD1W24AQDSCZ) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$525.1000 | Buy Now | |
DISTI #
644-FD1W24AQDSCZ
|
Mouser Electronics | Wire Ducting & Raceways Opticom Pre-loaded fibre drawer with 24 RoHS: Compliant | 0 |
|
$758.2900 / $782.0600 | Order Now | |
DISTI #
PANFD1W24AQDSCZ
|
Heilind Electronics | OPTICOM PRE-LOADED FIBRE WITH DRAWER 24 | Americas - 0 in Stock |
|
$504.9077 / $529.3388 | Buy Now | |
Onlinecomponents.com | Pre-loaded Fibre drawer with 24 SC duplex aqua adapters (zirconia sleeve) for 10Gig OM3/OM4 (50/125µ m) multimode fiber. Dimensions: 1.73"H x 17.5"W x 12.0"D(43.9mm x 444.5mm x 308.2mm) RoHS: Compliant | 0 |
|
$525.1000 / $552.7400 | Buy Now | ||
DISTI #
000000000003882602
|
Sager | Wire Ducting & Raceways Opticom Pre-loaded fibre drawer with 24 Min Qty: 1 | 0 |
|
$572.3300 / $601.6800 | Buy Now |