Part Details for FD160H06A5F by International Rectifier
Overview of FD160H06A5F by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Electronic Manufacturing
Part Details for FD160H06A5F
FD160H06A5F CAD Models
FD160H06A5F Part Data Attributes
|
FD160H06A5F
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
FD160H06A5F
International Rectifier
Rectifier Diode, 1 Element, 600V V(RRM)
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 2.6 V | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Rep Pk Reverse Voltage-Max | 600 V |