Part Details for FD160H06A5BT by International Rectifier
Overview of FD160H06A5BT by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Electronic Manufacturing
Part Details for FD160H06A5BT
FD160H06A5BT CAD Models
FD160H06A5BT Part Data Attributes
|
FD160H06A5BT
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
FD160H06A5BT
International Rectifier
Rectifier Diode, 1 Phase, 1 Element, 600V V(RRM), Silicon, DIE-1
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | DIE | |
Package Description | S-XUUC-N1 | |
Pin Count | 1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.40 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | S-XUUC-N1 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | UNCASED CHIP | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 0.02 µs | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |
Alternate Parts for FD160H06A5BT
This table gives cross-reference parts and alternative options found for FD160H06A5BT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FD160H06A5BT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SD165UF600A70 | Rectifier Diode, 1 Phase, 1 Element, 30A, Silicon, DIE | Sensitron Semiconductors | FD160H06A5BT vs SD165UF600A70 |
FD160H06A5BPBF | Rectifier Diode, 1 Phase, 1 Element, 600V V(RRM), Silicon, WAFER | International Rectifier | FD160H06A5BT vs FD160H06A5BPBF |
FD160H06A5BPBF | 600V, SILICON, RECTIFIER DIODE, WAFER | Infineon Technologies AG | FD160H06A5BT vs FD160H06A5BPBF |