Part Details for FD150-100S05 by International Rectifier
Overview of FD150-100S05 by International Rectifier
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FD150-100S05
FD150-100S05 CAD Models
FD150-100S05 Part Data Attributes
|
FD150-100S05
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
FD150-100S05
International Rectifier
Rectifier Diode, 1 Element, 16A, 1000V V(RRM),
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Output Current-Max | 16 A | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Recovery Time-Max | 0.225 µs | |
Surface Mount | YES |