Part Details for FD1200R17HP4KB2BOSA2 by Infineon Technologies AG
Results Overview of FD1200R17HP4KB2BOSA2 by Infineon Technologies AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FD1200R17HP4KB2BOSA2 Information
FD1200R17HP4KB2BOSA2 by Infineon Technologies AG is an IGBT.
IGBTs are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for FD1200R17HP4KB2BOSA2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-FD1200R17HP4KB2BOSA2-ND
|
DigiKey | IGBT MODULE 1700V 1200A Min Qty: 1 Lead time: 42 Weeks Container: Tray |
4 In Stock |
|
$1,063.7800 | Buy Now |
DISTI #
FD1200R17HP4KB2BOSA2
|
Avnet Americas | IGBTs - Trays (Alt: FD1200R17HP4KB2BOSA2) RoHS: Compliant Min Qty: 2 Package Multiple: 2 Lead time: 42 Weeks, 0 Days Container: Tray | 0 |
|
$1,182.9290 | Buy Now |
|
Future Electronics | 1700V IHMB 130mm chopper IGBT Module with IGBT4, AlSiC base-plate and Diode RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 2 Lead time: 42 Weeks Container: Tray |
0 Tray |
|
$1,072.0800 | Buy Now |
|
Rochester Electronics | IGBT Module RoHS: Compliant Status: Active Min Qty: 1 | 36 |
|
$1,004.6800 / $1,181.9800 | Buy Now |
DISTI #
SP001051988
|
EBV Elektronik | IGBTs (Alt: SP001051988) RoHS: Compliant Min Qty: 2 Package Multiple: 2 Lead time: 43 Weeks, 0 Days | EBV - 42 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 2 | 34 |
|
$1,537.3500 / $1,661.3300 | Buy Now |
Part Details for FD1200R17HP4KB2BOSA2
FD1200R17HP4KB2BOSA2 CAD Models
FD1200R17HP4KB2BOSA2 Part Data Attributes
|
FD1200R17HP4KB2BOSA2
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
FD1200R17HP4KB2BOSA2
Infineon Technologies AG
Insulated Gate Bipolar Transistor,
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | MODULE-7 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 42 Weeks | |
Case Connection | ISOLATED | |
Collector-Emitter Voltage-Max | 1700 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Gate-Emitter Thr Voltage-Max | 6.4 V | |
Gate-Emitter Voltage-Max | 20 V | |
JESD-30 Code | R-PUFM-X7 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 6500 W | |
Reference Standard | UL APPROVED | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 1800 ns | |
Turn-on Time-Nom (ton) | 900 ns | |
VCEsat-Max | 2.25 V |