Part Details for FD100U06A5B by International Rectifier
Overview of FD100U06A5B by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for FD100U06A5B
FD100U06A5B CAD Models
FD100U06A5B Part Data Attributes
|
FD100U06A5B
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
FD100U06A5B
International Rectifier
Rectifier Diode, 1 Element, 600V V(RRM)
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.38 V | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | YES |