Part Details for FD1000R33HL3KBPSA1 by Infineon Technologies AG
Overview of FD1000R33HL3KBPSA1 by Infineon Technologies AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Computing and Data Storage
Aerospace and Defense
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for FD1000R33HL3KBPSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-FD1000R33HL3KBPSA1-ND
|
DigiKey | IGBT MODULE 3300V 1000A Min Qty: 1 Lead time: 26 Weeks Container: Bulk MARKETPLACE PRODUCT |
42 In Stock |
|
$2,384.0200 | Buy Now |
DISTI #
FD1000R33HL3KBPSA1-ND
|
DigiKey | IGBT MODULE 3300V 1000A Min Qty: 1 Lead time: 26 Weeks Container: Tray | Limited Supply - Call |
|
$2,117.0700 | Buy Now |
DISTI #
FD1000R33HL3KBPSA1
|
Avnet Americas | TRACTION - Trays (Alt: FD1000R33HL3KBPSA1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$2,310.6720 / $2,805.8160 | Buy Now |
|
Rochester Electronics | FD1000R33 - IGBT Module RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 42 |
|
$2,045.9100 / $2,406.9500 | Buy Now |
DISTI #
SP001181626
|
EBV Elektronik | (Alt: SP001181626) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for FD1000R33HL3KBPSA1
FD1000R33HL3KBPSA1 CAD Models
FD1000R33HL3KBPSA1 Part Data Attributes
|
FD1000R33HL3KBPSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
FD1000R33HL3KBPSA1
Infineon Technologies AG
Insulated Gate Bipolar Transistor, 3300V V(BR)CES, N-Channel, MODULE-9
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | MODULE-9 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 26 Weeks | |
Case Connection | ISOLATED | |
Collector-Emitter Voltage-Max | 3300 V | |
Configuration | COMMON GATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
JESD-30 Code | R-XUFM-X9 | |
Number of Elements | 2 | |
Number of Terminals | 9 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 4700 ns | |
Turn-on Time-Nom (ton) | 1050 ns |