Part Details for FD1000R17IE4DB2BOSA1 by Infineon Technologies AG
Overview of FD1000R17IE4DB2BOSA1 by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Medical Imaging
Price & Stock for FD1000R17IE4DB2BOSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | FD1000R17 - IGBT Module RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 16 |
|
$540.8200 / $636.2600 | Buy Now |
DISTI #
SP000823690
|
EBV Elektronik | IGBTs (Alt: SP000823690) RoHS: Compliant Min Qty: 2 Package Multiple: 2 Lead time: 53 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for FD1000R17IE4DB2BOSA1
FD1000R17IE4DB2BOSA1 CAD Models
FD1000R17IE4DB2BOSA1 Part Data Attributes
|
FD1000R17IE4DB2BOSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
FD1000R17IE4DB2BOSA1
Infineon Technologies AG
Insulated Gate Bipolar Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 1390 A | |
Collector-Emitter Voltage-Max | 1700 V | |
Gate-Emitter Thr Voltage-Max | 6.4 V | |
Gate-Emitter Voltage-Max | 20 V | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-Channel | |
Power Dissipation-Max (Abs) | 6250 W | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 1910 ns | |
Turn-on Time-Nom (ton) | 830 ns | |
VCEsat-Max | 2.45 V |