Part Details for FD1000A16 by Powerex Power Semiconductors
Overview of FD1000A16 by Powerex Power Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for FD1000A16
FD1000A16 CAD Models
FD1000A16 Part Data Attributes
|
FD1000A16
Powerex Power Semiconductors
Buy Now
Datasheet
|
Compare Parts:
FD1000A16
Powerex Power Semiconductors
Rectifier Diode, 1 Element, 800A, 800V V(RRM),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POWEREX INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.65 V | |
Non-rep Pk Forward Current-Max | 14000 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 800 A | |
Rep Pk Reverse Voltage-Max | 800 V | |
Surface Mount | NO |