There are no models available for this part yet.
Overview of FD01KR10P-S by NKK Switches
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for FD01KR10P-S by NKK Switches
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
91AK5652
|
Newark | Rotary Coded Switch, 10Pos, 20V, Th, Product Range:Fd01 Series, Switch Mounting:Through Hole, No. Of Switch Positions:10 Position, Switching Voltage:20V, Output Code:Decimal, Switching Current:-, Switch Construction:Unsealed |Nkk Switches FD01KR10P-S RoHS: Not Compliant Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5600 / $4.4600 | Buy Now | |
DISTI #
360-FD01KR10P-S-ND
|
DigiKey | SW ROTARY DIP BCD COMP 100MA 5V Min Qty: 60 Lead time: 18 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.5057 | Buy Now | |
DISTI #
633-FD01KR10P-S
|
Mouser Electronics | DIP Switches / SIP Switches SWITCH ROTARY | 0 |
|
$4.2800 / $5.0400 | Order Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 60 Package Multiple: 60 Lead time: 18 Weeks | 0 |
|
$2.8200 | Buy Now | ||
DISTI #
FD01KR10P-S
|
TTI | DIP Switches / SIP Switches SWITCH ROTARY Min Qty: 60 Package Multiple: 1 Container: Tube | Americas - 0 |
|
$3.5100 | Buy Now |