Part Details for FD-61 by Panasonic Electronic Components
Overview of FD-61 by Panasonic Electronic Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FD-61
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40T7769
|
Newark | Fiber Optic Sensor, Sensing Range Max:400Mm, Fibre Optic Sensor Type:Reflective, Product Range:Fd-61 Rohs Compliant: Yes |Panasonic FD-61 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1110-1560-ND
|
DigiKey | SENSOR REFLECTIVE 450MM Min Qty: 1 Lead time: 10 Weeks Container: Box |
47 In Stock |
|
$29.0910 / $32.0000 | Buy Now |
DISTI #
658-FD-61
|
Mouser Electronics | Fiber Optic Sensors Fiber, M6, Reflective, 2M Free cut, R4 Bend radius RoHS: Compliant | 19 |
|
$28.0300 / $32.0000 | Buy Now |
DISTI #
70278252
|
RS | Sensor, Reflective Fiber, M6 Threaded Screw, R4 mm Bend Radius, 2 Meter | Panasonic Industrial Automation FD-61 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$29.0900 / $32.3200 | RFQ |
|
Onlinecomponents.com | Photoelectric Sensor Reflective Light ON/Dark ON RoHS: Compliant |
54 In Stock 2 Factory Stock |
|
$27.2600 / $33.3200 | Buy Now |
DISTI #
85017569
|
Verical | Photoelectric Sensor Reflective Light ON/Dark ON RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2315 | Americas - 52 |
|
$36.1660 / $43.3160 | Buy Now |
DISTI #
FD-61
|
TME | Sensor: fiber-optic, Range: 0÷450mm, IP67, -55÷80°C, Len: 2m Min Qty: 1 | 6 |
|
$43.2100 / $49.7000 | Buy Now |
|
Master Electronics | Photoelectric Sensor Reflective Light ON/Dark ON RoHS: Compliant |
54 In Stock 2 Factory Stock |
|
$27.2600 / $33.3200 | Buy Now |
|
Neutron USA | Sensor, Reflective Fiber, M6 Threaded Screw, R4 mm Bend Radius, 2 Meter | 0 |
|
$112.9300 | Buy Now |
Part Details for FD-61
FD-61 CAD Models
FD-61 Part Data Attributes
|
FD-61
Panasonic Electronic Components
Buy Now
|
Compare Parts:
FD-61
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |