Part Details for FD 3493-F2 by Pizzato Elettrica Srl
Overview of FD 3493-F2 by Pizzato Elettrica Srl
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
E3493-AL | Coilcraft Inc | Data Line Filter, 2 Function(s), 1.25A, ROHS COMPLIANT PACKAGE-4 | |
ADM3493ARZ-REEL7 | Analog Devices | 3V RS-485 TxRx Half Duplex 500 | |
ADM3493ARZ | Analog Devices | 3V RS-485 TxRx Half Duplex 500 |
Price & Stock for FD 3493-F2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73669763
|
RS | Safety switch with separate actuator | Pizzato USA FD 3493-F2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$78.6600 | RFQ |