-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Bipolar Transistor, 1A I(C), 120V V(BR)CEO, 1-Element, PNP, Silicon, SOT-89, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FCX705CT-ND
|
DigiKey | TRANS PNP DARL 120V 1A SOT89-3 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3706 In Stock |
|
$0.1862 / $0.6600 | Buy Now |
DISTI #
FCX705TA
|
Avnet Americas | Trans Darlington PNP 120V 1A 4-Pin(3+Tab) SOT-89 T/R - Tape and Reel (Alt: FCX705TA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1959 | Buy Now |
DISTI #
522-FCX705TA
|
Mouser Electronics | Darlington Transistors PNP High Voltage Darlington RoHS: Compliant | 22709 |
|
$0.1860 / $0.5000 | Buy Now |
DISTI #
V72:2272_06702417
|
Arrow Electronics | Trans Darlington PNP 120V 1A 1000mW 4-Pin(3+Tab) SOT-89 T/R RoHS: Compliant Min Qty: 374 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2326 Container: Cut Strips | Americas - 224 |
|
$0.1633 / $0.2303 | Buy Now |
|
Future Electronics | FCX705 Series 120 V 1 A PNP Silicon High Voltage Darlington Transistor -SOT-89-3 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1600 / $0.1750 | Buy Now |
|
Future Electronics | FCX705 Series 120 V 1 A PNP Silicon High Voltage Darlington Transistor -SOT-89-3 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1600 / $0.1750 | Buy Now |
|
Bristol Electronics | 5000 |
|
RFQ | ||
|
Ameya Holding Limited | PNP 120V DARLINGTON TRANSISTOR | 18091 |
|
RFQ | |
DISTI #
FCX705TA
|
Avnet Silica | Trans Darlington PNP 120V 1A 4-Pin(3+Tab) SOT-89 T/R (Alt: FCX705TA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days | Silica - 1000 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | TRANS PNP DARL 120V 1A SOT89-3 | 530 |
|
$0.2206 / $0.4080 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FCX705TA
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
FCX705TA
Diodes Incorporated
Small Signal Bipolar Transistor, 1A I(C), 120V V(BR)CEO, 1-Element, PNP, Silicon, SOT-89, 3 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | SOT-89 | |
Package Description | SOT-89, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 120 V | |
Configuration | DARLINGTON | |
DC Current Gain-Min (hFE) | 2000 | |
JESD-30 Code | R-PSSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 2.8 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 160 MHz |
This table gives cross-reference parts and alternative options found for FCX705TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCX705TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCX705TA | Small Signal Bipolar Transistor, 1A I(C), 120V V(BR)CEO, 1-Element, PNP, Silicon, SOT-89, 3 PIN | Zetex / Diodes Inc | FCX705TA vs FCX705TA |