Part Details for FCX690BTA by Samsung Semiconductor
Overview of FCX690BTA by Samsung Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FCX690BTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 650 |
|
RFQ | ||
|
Quest Components | 2000 mA, 45 V, NPN, Si, SMALL SIGNAL TRANSISTOR | 520 |
|
$0.2100 / $0.7000 | Buy Now |