Part Details for FCX589TA by Diodes Incorporated
Overview of FCX589TA by Diodes Incorporated
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FCX589TA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FCX589CT-ND
|
DigiKey | TRANS PNP 30V 1A SOT89-3 Min Qty: 1 Lead time: 28 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2000 In Stock |
|
$0.1500 / $0.6200 | Buy Now |
DISTI #
FCX589TA
|
Avnet Americas | Trans GP BJT PNP 30V 1A 4-Pin(3+Tab) SOT-89 T/R - Tape and Reel (Alt: FCX589TA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks, 0 Days Container: Reel | 29000 Factory Stock |
|
$0.1733 / $0.1984 | Buy Now |
DISTI #
522-FCX589TA
|
Mouser Electronics | Bipolar Transistors - BJT PNP Medium Power RoHS: Compliant | 978 |
|
$0.1720 / $0.5300 | Buy Now |
DISTI #
P40:2555_08091250
|
Arrow Electronics | Trans GP BJT PNP 30V 1A 1000mW 4-Pin(3+Tab) SOT-89 T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 1 Weeks Date Code: 2032 | Europe - 1000 |
|
$0.1370 / $0.1922 | Buy Now |
|
Future Electronics | FCX589 Series PNP 30 V 1 A 1 W Medium Power Transistor - SOT-89 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks Container: Reel | 0Reel |
|
$0.1410 / $0.1540 | Buy Now |
|
Future Electronics | FCX589 Series PNP 30 V 1 A 1 W Medium Power Transistor - SOT-89 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks Container: Reel | 0Reel |
|
$0.1410 / $0.1540 | Buy Now |
DISTI #
FCX589TA
|
Avnet Silica | Trans GP BJT PNP 30V 1A 4-Pin(3+Tab) SOT-89 T/R (Alt: FCX589TA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 30 Weeks, 0 Days | Silica - 1000 |
|
Buy Now |
Part Details for FCX589TA
FCX589TA CAD Models
FCX589TA Part Data Attributes
|
FCX589TA
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
FCX589TA
Diodes Incorporated
Small Signal Bipolar Transistor, 1A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | SMALL OUTLINE, R-PSSO-F3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 1 A | |
Collector-Base Capacitance-Max | 15 pF | |
Collector-Emitter Voltage-Max | 30 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JESD-30 Code | R-PSSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz | |
VCEsat-Max | 0.65 V |
Alternate Parts for FCX589TA
This table gives cross-reference parts and alternative options found for FCX589TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCX589TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCX589 | Small Signal Bipolar Transistor, 1A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon, SOT-89, 3 PIN | Diodes Incorporated | FCX589TA vs FCX589 |