Part Details for FCX491ATA by Zetex / Diodes Inc
Overview of FCX491ATA by Zetex / Diodes Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Space Technology
Telecommunications
Price & Stock for FCX491ATA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80954540
|
Verical | Trans GP BJT NPN 40V 1A 1000mW 4-Pin(3+Tab) SOT-89 T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2223 | Americas - 98000 |
|
$0.1313 | Buy Now |
DISTI #
78821692
|
Verical | Trans GP BJT NPN 40V 1A 1000mW 4-Pin(3+Tab) SOT-89 T/R RoHS: Compliant Min Qty: 426 Package Multiple: 1 Date Code: 2219 | Americas - 27672 |
|
$0.1283 / $0.2346 | Buy Now |
DISTI #
62381658
|
Verical | Trans GP BJT NPN 40V 1A 1000mW 4-Pin(3+Tab) SOT-89 T/R RoHS: Compliant Min Qty: 291 Package Multiple: 1 Date Code: 2218 | Americas - 321 |
|
$0.3441 | Buy Now |
|
Bristol Electronics | 1465 |
|
RFQ | ||
|
Bristol Electronics | 740 |
|
RFQ | ||
|
Quest Components | 1000 mA, 40 V, NPN, Si, SMALL SIGNAL TRANSISTOR | 592 |
|
$0.2625 / $0.5250 | Buy Now |
|
Quest Components | 1000 mA, 40 V, NPN, Si, SMALL SIGNAL TRANSISTOR | 2188 |
|
$0.3600 / $0.9000 | Buy Now |
|
ComSIT USA | 40 V NPN SILICON PLANAR MEDIUM POWER TRANSISTOR IN SOT89 Small Signal Bipolar Transistor, 1A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon RoHS: Compliant | Europe - 3420 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 7040 |
|
RFQ |
Part Details for FCX491ATA
FCX491ATA CAD Models
FCX491ATA Part Data Attributes
|
FCX491ATA
Zetex / Diodes Inc
Buy Now
Datasheet
|
Compare Parts:
FCX491ATA
Zetex / Diodes Inc
Small Signal Bipolar Transistor, 1A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZETEX PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 1 A | |
Collector-Base Capacitance-Max | 10 pF | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 300 | |
JESD-30 Code | R-PSSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 150 MHz | |
VCEsat-Max | 0.5 V |
Alternate Parts for FCX491ATA
This table gives cross-reference parts and alternative options found for FCX491ATA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCX491ATA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCX491ATC | Small Signal Bipolar Transistor, 1A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon | Diodes Incorporated | FCX491ATA vs FCX491ATC |