Part Details for FCX1053ATA by Diodes Incorporated
Overview of FCX1053ATA by Diodes Incorporated
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FCX1053ATA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FCX1053ACT-ND
|
DigiKey | TRANS NPN 75V 3A SOT89-3 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5809 In Stock |
|
$0.2375 / $0.7200 | Buy Now |
DISTI #
FCX1053ATA
|
Avnet Americas | Trans GP BJT NPN 75V 3A 4-Pin(3+Tab) SOT-89 T/R - Tape and Reel (Alt: FCX1053ATA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2113 / $0.2496 | Buy Now |
DISTI #
522-FCX1053ATA
|
Mouser Electronics | Bipolar Transistors - BJT NPN Low Saturation RoHS: Compliant | 8171 |
|
$0.2720 / $0.6100 | Buy Now |
|
Future Electronics | FCX1053A Series NPN 3 A 75 V Surface Mount Medium Power Transistor - SOT-89-3 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.2100 / $0.2300 | Buy Now |
|
Future Electronics | FCX1053A Series NPN 3 A 75 V Surface Mount Medium Power Transistor - SOT-89-3 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.2100 / $0.2300 | Buy Now |
DISTI #
FCX1053ATA
|
Avnet Silica | Trans GP BJT NPN 75V 3A 4-Pin(3+Tab) SOT-89 T/R (Alt: FCX1053ATA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | Silica - 2000 |
|
Buy Now | |
|
New Advantage Corporation | NPN 75V HIGH GAIN TRANSISTOR RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 2000 |
|
$0.3179 / $0.3416 | Buy Now |