Part Details for FCWSF-29-19 by Essentra Components
Results Overview of FCWSF-29-19 by Essentra Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FCWSF-29-19 Information
FCWSF-29-19 by Essentra Components is a Thick Film Resistor.
Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for FCWSF-29-19
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ3676
|
Newark | Cable Clamp, Adhesive, Pa66, Natural, Cable Clamp/Clip Type:Adhesive Backed Flat Cable Clamp, Inte... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 268 |
|
$2.3300 | Buy Now |
DISTI #
RPC1190-ND
|
DigiKey | CBL CLIP FLAT NATURAL ADHESIVE Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
526 In Stock |
|
$3.9267 / $6.8200 | Buy Now |
DISTI #
144-FCWSF-29-19
|
Mouser Electronics | Cable Mounting & Accessories Clamp,Flat,Adh Mnt,Foam Cntr,Nat RoHS: Compliant | 100 |
|
$3.9200 / $7.5500 | Buy Now |
DISTI #
70606376
|
RS | Clamp, Flat, Adh Mnt, Foam Cntr, Nat | Essentra Components FCWSF-29-19 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 89 |
|
$8.1300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks | 0 |
|
$7.7600 | Buy Now |
|
Onlinecomponents.com | Flat Cable Clamp - 1.780 in (45.2 mm) Base Length - 1.240 in (31.5 mm) Inside Width - 0.440 in (11.2... more RoHS: Compliant |
94 In Stock |
|
$4.0000 / $9.6100 | Buy Now |
DISTI #
73528038
|
Verical | Cable Management, Clamp Nylon 6/6 Natural Min Qty: 22 Package Multiple: 1 | Americas - 268 |
|
$4.4417 / $5.4488 | Buy Now |
DISTI #
51688191
|
Verical | Cable Management, Clamp Nylon 6/6 Natural Min Qty: 10 Package Multiple: 5 Date Code: 1904 | Americas - 90 |
|
$10.0750 / $12.4930 | Buy Now |
DISTI #
RICFCWSF-29-19
|
DB Roberts | ClampFlatAdh MntFoam CntrNat Clamp Adh Mnt Foam Cntr Nat | 0 |
|
RFQ | |
|
Master Electronics | Flat Cable Clamp - 1.780 in (45.2 mm) Base Length - 1.240 in (31.5 mm) Inside Width - 0.440 in (11.2... more RoHS: Compliant |
94 In Stock |
|
$4.0000 / $9.6100 | Buy Now |
Part Details for FCWSF-29-19
FCWSF-29-19 CAD Models
FCWSF-29-19 Part Data Attributes
|
FCWSF-29-19
Essentra Components
Buy Now
|
Compare Parts:
FCWSF-29-19
Essentra Components
Select a part to compare: |
Samacsys Manufacturer | Essentra Components |