Part Details for FCW-50H-01 by Essentra Components
Overview of FCW-50H-01 by Essentra Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FCW-50H-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ3674
|
Newark | Adhesive Cable Clamp, Natural, Nylon 6.6, Cable Clamp/Clip Type:Adhesive Backed Cable Clamp, Internal Diameter:-, Cable Clamp/Clip Material:Nylon 6.6 (Polyamide 6.6), Cable Clamp/Clip Colour:Natural, External Length:3.08" Rohs Compliant: Yes |Essentra Components FCW-50H-01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 190 |
|
$2.2400 / $2.4900 | Buy Now |
DISTI #
RPC1823-ND
|
DigiKey | CBL CLIP FLAT NATURAL ADHESIVE Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
438 In Stock |
|
$1.3240 / $2.5500 | Buy Now |
DISTI #
144-FCW-50H-01
|
Mouser Electronics | Cable Mounting & Accessories Clamp,Flat/Rnd,Adh Mnt,Natural RoHS: Compliant | 0 |
|
$1.3200 / $2.5500 | Order Now |
DISTI #
70905205
|
RS | Cable Clamp, Flat/Round, Adhesive Mount, Natural | Essentra Components FCW-50H-01 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$3,057.3600 | RFQ |
|
Future Electronics | CBL CLIP FLAT NATURAL ADHESIVE RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks | 0 |
|
$2.3200 | Buy Now |
|
Onlinecomponents.com | Flat Cable Clip - 15 mm (0.590 in) - 64.5 mm (2.540 in) RoHS: Compliant |
1000 In Stock |
|
$1.1000 / $3.4200 | Buy Now |
DISTI #
82748086
|
Verical | Cable Management, Flat Nylon 6/6 Natural Adhesive Min Qty: 20 Package Multiple: 10 Date Code: 2403 | Americas - 1000 |
|
$1.7680 / $4.4460 | Buy Now |
DISTI #
RICFCW-50H-01
|
DB Roberts | ClampFlat/RndAdh MntNatural Clamp Flat/Rnd Adh Mnt Nat | 0 |
|
RFQ | |
|
Master Electronics | Flat Cable Clip - 15 mm (0.590 in) - 64.5 mm (2.540 in) RoHS: Compliant |
1000 In Stock |
|
$1.1000 / $3.4200 | Buy Now |
Part Details for FCW-50H-01
FCW-50H-01 CAD Models
FCW-50H-01 Part Data Attributes
|
FCW-50H-01
Essentra Components
Buy Now
|
Compare Parts:
FCW-50H-01
Essentra Components
|
Samacsys Manufacturer | Essentra Components |