Part Details for FCT162823CTPACTG4 by Texas Instruments
Overview of FCT162823CTPACTG4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FCT162823CTPACTG4
FCT162823CTPACTG4 CAD Models
FCT162823CTPACTG4 Part Data Attributes
|
FCT162823CTPACTG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
FCT162823CTPACTG4
Texas Instruments
FCT SERIES, DUAL 9-BIT DRIVER, TRUE OUTPUT, PDSO56, 0.240 INCH, GREEN, PLASTIC, TSSOP-56
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP56,.3,20 | |
Pin Count | 56 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | FCT | |
JESD-30 Code | R-PDSO-G56 | |
Length | 14 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.064 A | |
Number of Bits | 9 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP56,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Prop. Delay@Nom-Sup | 6 ns | |
Propagation Delay (tpd) | 12.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | POSITIVE EDGE | |
Width | 6.1 mm |
Alternate Parts for FCT162823CTPACTG4
This table gives cross-reference parts and alternative options found for FCT162823CTPACTG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCT162823CTPACTG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74FCT16823CTPA8 | TSSOP-56, Reel | Integrated Device Technology Inc | FCT162823CTPACTG4 vs 74FCT16823CTPA8 |
CY74FCT16823CTPAC | Bus Driver, FCT Series, 2-Func, 9-Bit, True Output, CMOS, PDSO56, 0.240 INCH, 0.0196 INCH PITCH, TSSOP-56 | Cypress Semiconductor | FCT162823CTPACTG4 vs CY74FCT16823CTPAC |
CY74FCT16823CTPACT | 18-Bit D-Type Flip-Flops with 3-State Outputs 56-TSSOP -40 to 85 | Texas Instruments | FCT162823CTPACTG4 vs CY74FCT16823CTPACT |
74FCT16823CTPACTE4 | FCT SERIES, DUAL 9-BIT DRIVER, TRUE OUTPUT, PDSO56, 0.240 INCH, GREEN, PLASTIC, TSSOP-56 | Texas Instruments | FCT162823CTPACTG4 vs 74FCT16823CTPACTE4 |
74FCT16823CTPA | TSSOP-56, Tube | Integrated Device Technology Inc | FCT162823CTPACTG4 vs 74FCT16823CTPA |
PI74FCT16823CTA | Bus Driver, FCT Series, 2-Func, 9-Bit, True Output, CMOS, PDSO56, 0.240 INCH, PLASTIC, TSSOP-56 | Pericom Semiconductor Corporation | FCT162823CTPACTG4 vs PI74FCT16823CTA |
CY74FCT16823CTPAC | FCT SERIES, DUAL 9-BIT DRIVER, TRUE OUTPUT, PDSO56 | Texas Instruments | FCT162823CTPACTG4 vs CY74FCT16823CTPAC |