Part Details for FCSZO-12-03P by Panduit Corp
Overview of FCSZO-12-03P by Panduit Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FCSZO-12-03P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-FCSZO-12-03P-ND
|
DigiKey | FIBER OPTIC CABLE Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$544.1000 | Buy Now |
DISTI #
FCSZO-12-03P
|
Avnet Americas | OPTICOM SC SPLICE CASSETTE PRELOADED WIT - Bulk (Alt: FCSZO-12-03P) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$522.3800 | Buy Now |
DISTI #
644-FCSZO-12-03P
|
Mouser Electronics | Fiber Optic Connectors Opticom SC Splice Cassette Preloaded wit RoHS: Compliant | 0 |
|
$754.3700 / $778.0000 | Order Now |
DISTI #
PANFCSZO-12-03P
|
Heilind Electronics | OPTICOM SC SPLICE CASSETTE PRELOADED WIT | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Cable Assembly Fiber Optic 5m 6(Duplex SC) RoHS: Compliant | 0 |
|
$522.3800 / $578.8100 | Buy Now |
DISTI #
000000000006136648
|
Sager | Fiber Optic Connectors Opticom SC Splice Cassette Preloaded wit Min Qty: 1 | 0 |
|
$569.3700 / $598.5700 | Buy Now |