Part Details for FCSL90 by Ohmite Mfg Co
Overview of FCSL90 by Ohmite Mfg Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for FCSL90
FCSL90 CAD Models
FCSL90 Part Data Attributes
|
FCSL90
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
FCSL90
Ohmite Mfg Co
RESISTOR, CURRENT SENSE, METAL FOIL, 4W, 1; 2; 5%, 50; 100; 150ppm, 0.001ohm - 0.1ohm, SURFACE MOUNT, 3518, CHIP, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | , 3518 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Manufacturer Series | FCSL | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 7 INCH | |
Rated Temperature | 70 °C | |
Resistor Type | FIXED RESISTOR | |
Size Code | 3518 | |
Surface Mount | YES | |
Technology | METAL FOIL | |
Terminal Shape | ONE SURFACE |