Part Details for FCSL64R050FER by Ohmite Mfg Co
Overview of FCSL64R050FER by Ohmite Mfg Co
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for FCSL64R050FER
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12P8647
|
Newark | Current Sense Resistor, 0.05 Ohm, 2W, 1%, Resistance:0.05Ohm, Product Range:Fcsl Series, Resistor Case/Package:2512 [6432 Metric], Power Rating:2W, Resistance Tolerance:± 1%, Resistor Technology:Metal Foil, Product Length:3.1Mm Rohs Compliant: Yes |Ohmite FCSL64R050FER Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 118 |
|
$0.1650 | Buy Now |
DISTI #
13P3866
|
Newark | Smd Current Sense Resistors, Fcsl Series, 0.05 Ohm, 2 W, - 1%, 2512 [6432 Metric] Rohs Compliant: Yes |Ohmite FCSL64R050FER Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5140 / $0.5760 | Buy Now |
DISTI #
FCSL64R050FERCT-ND
|
DigiKey | RES 0.05 OHM 2W 2512 WIDE Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9446 In Stock |
|
$0.3878 / $0.7700 | Buy Now |
DISTI #
588-FCSL64R050FER
|
Mouser Electronics | Current Sense Resistors - SMD 2watt .05ohm 1% Metal Foil RoHS: Compliant | 1632 |
|
$0.4200 / $0.7700 | Buy Now |
DISTI #
70024344
|
RS | Resistor, Metal Foil, Res 0.05 Ohms, Pwr-Rtg 2 W, Tol 1%, SMT, Current Sense | Ohmite FCSL64R050FER RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6000 / $0.6800 | RFQ |
|
Onlinecomponents.com | Res Metal Foil 1225 0.05 Ohm 1% 2W ±50ppm/°C Wide Terminal SMD T/R RoHS: Compliant |
1162 In Stock 3000 Factory Stock |
|
$0.3822 / $0.4040 | Buy Now |
DISTI #
FCSL64R050FER
|
TTI | Current Sense Resistors - SMD 2watt .05ohm 1% Metal Foil RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.3880 / $0.4550 | Buy Now |
|
Master Electronics | Res Metal Foil 1225 0.05 Ohm 1% 2W ±50ppm/°C Wide Terminal SMD T/R RoHS: Compliant |
1162 In Stock 3000 Factory Stock |
|
$0.3822 / $0.4040 | Buy Now |
Part Details for FCSL64R050FER
FCSL64R050FER CAD Models
FCSL64R050FER Part Data Attributes
|
FCSL64R050FER
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
FCSL64R050FER
Ohmite Mfg Co
Fixed Resistor, Metal Foil, 2W, 0.05ohm, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Ohmite | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, PAPER/EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 0.05 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL FOIL | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | ONE SURFACE | |
Tolerance | 1% |