Part Details for FCSL32R015FER by Ohmite Mfg Co
Overview of FCSL32R015FER by Ohmite Mfg Co
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for FCSL32R015FER
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AC1143
|
Newark | Current Sense Res, 0R015, 1.5W, 1206W, Resistance:0.015Ohm, Product Range:Fcsl Series, Resistor Case/Package:1206 Wide, Power Rating:1.5W, Resistance Tolerance:± 1%, Resistor Technology:Metal Foil, Product Length:1.6Mm Rohs Compliant: Yes |Ohmite FCSL32R015FER RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1267 |
|
$0.0450 | Buy Now |
DISTI #
71AC1144
|
Newark | Current Sense Res, 0R015, 1.5W, 1206W, Resistance:0.015Ohm, Product Range:Fcsl Series, Resistor Case/Package:1206 Wide, Power Rating:1.5W, Resistance Tolerance:± 1%, Resistor Technology:Metal Foil, Product Length:1.6Mm Rohs Compliant: Yes |Ohmite FCSL32R015FER RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
FCSL32R015FERCT-ND
|
DigiKey | RES 0.015 OHM 1% 1.5W 1206 Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2313 In Stock |
|
$0.1250 / $0.6900 | Buy Now |
DISTI #
588-FCSL32R015FER
|
Mouser Electronics | Current Sense Resistors - SMD 15mOhms 1% 1.5W RoHS: Compliant | 3521 |
|
$0.1270 / $0.6300 | Buy Now |
DISTI #
71434851
|
RS | Resistors FCSL Series Metal Foil Power Rating 1.5W Tape Reel Resistance 15 mOhms | Ohmite FCSL32R015FER RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 5000 |
|
$0.1730 / $0.1920 | Buy Now |
|
Onlinecomponents.com | Current Sense Res, 0R015, 1.5W, 1206W RoHS: Compliant |
5000 In Stock 5000 Factory Stock |
|
$0.0748 / $0.1404 | Buy Now |
DISTI #
67620162
|
Verical | FCSL32R015FER Min Qty: 5000 Package Multiple: 5000 Date Code: 2143 | Americas - 5000 |
|
$0.0987 / $0.1825 | Buy Now |
DISTI #
80923370
|
Verical | FCSL32R015FER Min Qty: 1112 Package Multiple: 1 | Americas - 1267 |
|
$0.0658 | Buy Now |
DISTI #
FCSL32R015FER
|
TTI | Current Sense Resistors - SMD 15mOhms 1% 1.5W RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.1260 | Buy Now |
|
Master Electronics | Current Sense Res, 0R015, 1.5W, 1206W RoHS: Compliant |
5000 In Stock 5000 Factory Stock |
|
$0.0748 / $0.1404 | Buy Now |
Part Details for FCSL32R015FER
FCSL32R015FER CAD Models
FCSL32R015FER Part Data Attributes
|
FCSL32R015FER
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
FCSL32R015FER
Ohmite Mfg Co
Fixed Resistor, Metal Foil, 1.5W, 0.015ohm, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1306, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Ohmite | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER/EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1.5 W | |
Rated Temperature | 70 °C | |
Resistance | 0.015 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL FOIL | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | ONE SURFACE | |
Tolerance | 1% |