Part Details for FCS8000 by Fairchild Semiconductor Corporation
Overview of FCS8000 by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FCS8000
FCS8000 CAD Models
FCS8000 Part Data Attributes
|
FCS8000
Fairchild Semiconductor Corporation
Buy Now
|
Compare Parts:
FCS8000
Fairchild Semiconductor Corporation
7 Seg Numeric LED Display, 3-Character, 20mm,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | Red | |
Display Height | 20 mm | |
JESD-609 Code | e0 | |
Number of Characters | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 660 nm | |
Terminal Finish | Tin/Lead (Sn/Pb) |