Part Details for FCS0H104ZFTBR24 by TOKIN Corporation
Overview of FCS0H104ZFTBR24 by TOKIN Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Robotics and Drones
Price & Stock for FCS0H104ZFTBR24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75712298
|
Verical | Cap Supercap 0.1F 5.5V -20% to 80% (10.7 X 5.5mm) SMD Cylindrical 150uA 50 Ohm 70°C T/R RoHS: Compliant Min Qty: 38 Package Multiple: 1 Date Code: 2301 | Americas - 99 |
|
$1.9455 / $2.0226 | Buy Now |
|
Bristol Electronics | 344 |
|
RFQ | ||
|
Quest Components | ELECTRIC DOUBLE LAYER CAPACITOR, 5.5V, 80% +TOL, 20% -TOL, 100000UF, SURFACE MOUNT, 4343 | 79 |
|
$2.4640 / $3.6960 | Buy Now |
|
CHIPMALL.COM LIMITED | Capacitance100mF Tolerance-20%,+80% Voltage Rating5.5V ESR100 Ohms | 162 |
|
$1.8143 / $10.6042 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2023 Date Code: 2023 | 162 |
|
$1.2320 / $7.8440 | Buy Now |
Part Details for FCS0H104ZFTBR24
FCS0H104ZFTBR24 CAD Models
FCS0H104ZFTBR24 Part Data Attributes
|
FCS0H104ZFTBR24
TOKIN Corporation
Buy Now
Datasheet
|
Compare Parts:
FCS0H104ZFTBR24
TOKIN Corporation
Electric Double Layer Capacitor, 5.5V, 80% +Tol, 20% -Tol, 100000uF, Surface Mount, 4343, CHIP, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TOKIN CORP | |
Package Description | , 4343 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.40 | |
Capacitance | 100000 µF | |
Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | TR, EMBOSSED PLASTIC, 15 INCH | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 5.5 V | |
Size Code | 4343 | |
Surface Mount | YES | |
Terminal Shape | FLAT |