Part Details for FCS-N1/2A4P-AP8X-H1141 by TURCK Inc
Overview of FCS-N1/2A4P-AP8X-H1141 by TURCK Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPA6012A4PWP | Texas Instruments | 2-W Stereo Audio Power Amplifier with Advanced DC Volume Control 24-HTSSOP -40 to 85 | |
TPA6012A4PWPR | Texas Instruments | 2-W Stereo Audio Power Amplifier with Advanced DC Volume Control 24-HTSSOP -40 to 85 |
Price & Stock for FCS-N1/2A4P-AP8X-H1141
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45P5967
|
Newark | Liquid Flow Sensor, 100Bar, 28.8V, Flow Rate Min:-, Flow Rate Max:-, Supply Voltage Min:19.2V, Supply Voltage Max:28.8V, Accuracy:-, Product Range:-, Pressure Max:100Bar, Supply Voltage Dc Max:28.8V, Supply Voltage Dc Min:19.2V Rohs Compliant: Yes |Turck FCS-N1/2A4P-AP8X-H1141 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$515.4000 | Buy Now |
|
Neutron USA | Plastic Self Contained Insertion Probe Flow Sensor, DC-PNP (Sourcing) (M6871032) | 0 |
|
$1,074.7200 | Buy Now |