Part Details for FCS-N1/2A4-NA-H1141 by TURCK Inc
Overview of FCS-N1/2A4-NA-H1141 by TURCK Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FCS-N1/2A4-NA-H1141
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Neutron USA | FCS-N1/2A4-NA-H1141, M6871303 | 0 |
|
$898.0000 | Buy Now |
Part Details for FCS-N1/2A4-NA-H1141
FCS-N1/2A4-NA-H1141 CAD Models
FCS-N1/2A4-NA-H1141 Part Data Attributes
|
FCS-N1/2A4-NA-H1141
TURCK Inc
Buy Now
Datasheet
|
Compare Parts:
FCS-N1/2A4-NA-H1141
TURCK Inc
Sensor/Transducer,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HANS TURCK GMBH & CO KG | |
Reach Compliance Code | unknown | |
Additional Feature | IP 67 | |
Package Body Material | stainless steel | |
Package Shape/Style | CYLINDRICAL | |
Sensors/Transducers Type | LIQUID FLOW SENSOR |