Part Details for FCS-M18-AP8X by TURCK Inc
Results Overview of FCS-M18-AP8X by TURCK Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FCS-M18-AP8X Information
FCS-M18-AP8X by TURCK Inc is an Other Sensor/Transducer.
Other Sensors/Transducers are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for FCS-M18-AP8X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53M5660
|
Newark | Sen |Turck FCS-M18-AP8X RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$326.6700 | Buy Now |
|
Neutron USA | Flow Sensor, Gaseous Immersion, Calorimetric, M18x1, 3 Wire NO PNP, 24 VDC, 2m Cable | 5 |
|
$699.9900 | Buy Now |
Part Details for FCS-M18-AP8X
FCS-M18-AP8X CAD Models
FCS-M18-AP8X Part Data Attributes
|
FCS-M18-AP8X
TURCK Inc
Buy Now
Datasheet
|
Compare Parts:
FCS-M18-AP8X
TURCK Inc
Sensor/Transducer,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HANS TURCK GMBH & CO KG | |
Reach Compliance Code | unknown | |
Date Of Intro | 2020-02-14 | |
Additional Feature | IP 67; SHORT CIRCUIT PROTECTION; REVERSE POLARITY PROTECTION | |
Body Height | 60 mm | |
Body Length or Diameter | 18 mm | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | ||
Output Type | PNP, NO | |
Package Body Material | METAL, COPPER ZINC | |
Package Shape/Style | CYLINDRICAL | |
Sensors/Transducers Type | GAS SENSOR | |
Supply Voltage-Max | 28.8 V | |
Supply Voltage-Min | 19.2 V |