Part Details for FCS-D2-20-SG by Adam Technologies Inc
Results Overview of FCS-D2-20-SG by Adam Technologies Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FCS-D2-20-SG Information
FCS-D2-20-SG by Adam Technologies Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for FCS-D2-20-SG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
737-FCS-D2-20-SG
|
Mouser Electronics | Headers & Wire Housings CONNECTOR, IDC SOCKET, 2.54MM RoHS: Compliant | 0 |
|
$0.2970 / $0.6500 | Order Now |
|
Future Electronics | .100 [2.54] FLAT CABLE IDC SOCKET DUAL WIPE CONTACTS RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.3330 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2749 / $0.4471 | Buy Now |
|
NexGen Digital | 11048 |
|
RFQ |
Part Details for FCS-D2-20-SG
FCS-D2-20-SG CAD Models
FCS-D2-20-SG Part Data Attributes
|
FCS-D2-20-SG
Adam Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
FCS-D2-20-SG
Adam Technologies Inc
Board Connector, 18 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Black Insulator
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADAM TECH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.236 inch | |
Body Depth | 0.303 inch | |
Body Length | 1.18 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Plating Thickness | FLASH inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL, CSA | |
Termination Type | IDC | |
Total Number of Contacts | 18 |
Alternate Parts for FCS-D2-20-SG
This table gives cross-reference parts and alternative options found for FCS-D2-20-SG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCS-D2-20-SG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PHF-2540-18-2 | Marktech Optoelectronics | Check for Price | Board Connector, 18 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Plug | FCS-D2-20-SG vs PHF-2540-18-2 |
50565-1176F | Amphenol FCi | Check for Price | Board Connector, 182 Contact(s), Female, Right Angle, Solder Terminal, Hole .099-.111, Black Insulator, Plug | FCS-D2-20-SG vs 50565-1176F |
1865202183 | Acmelux Taiwan Inc | Check for Price | Board Connector, 18 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Plug | FCS-D2-20-SG vs 1865202183 |
2RS2T-18-SG-SMT-P | Adam Technologies Inc | Check for Price | Board Connector, 18 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle | FCS-D2-20-SG vs 2RS2T-18-SG-SMT-P |
B067-1824-009-Z | SMP Technology Inc | Check for Price | Board Connector, 18 Contact(s), 2 Row(s), Female, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Locking, Plug | FCS-D2-20-SG vs B067-1824-009-Z |
2245-2X9TDN | Oupiin | Check for Price | Board Connector, 18 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Plug | FCS-D2-20-SG vs 2245-2X9TDN |
SFH31-NPPB-D09-SP-BK | Sullins Connector Solutions | Check for Price | Board Connector, 18 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | FCS-D2-20-SG vs SFH31-NPPB-D09-SP-BK |
CFS11-18-A-1-C | Wave Tech Co Ltd | Check for Price | Board Connector, 18 Contact(s), 2 Row(s), Female, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Locking, Plug | FCS-D2-20-SG vs CFS11-18-A-1-C |
50760-B033C | Amphenol FCi | Check for Price | Board Connector, 132 Contact(s), 4 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking, Black Insulator | FCS-D2-20-SG vs 50760-B033C |
RSM2-18-SG-SMT-KT-T/R | Adam Technologies Inc | Check for Price | Board Connector, 18 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | FCS-D2-20-SG vs RSM2-18-SG-SMT-KT-T/R |