Part Details for FCS-01 by TE Connectivity
Overview of FCS-01 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FCS-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66W8840
|
Newark | Flow Sensor, Air, Water, 10Bar, 250Vac, Sensor Type:Flow Sensor, Flow Rate Min:-, Flow Rate Max:3L/Min, Operating Pressure Min:-, Operating Pressure Max:10Bar, Supply Voltage Min:-, Supply Voltage Max:-, Media Type:Air, Water Rohs Compliant: Yes |Te Connectivity Sensors FCS-01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 961 |
|
$12.6000 / $18.9400 | Buy Now |
DISTI #
86453-000
|
Avnet Americas | Flow Sensor, 0 to 0.6 l/min, 3/8" BSP Port Size, SPST-NO, 250 Vac, 1 A, Noryl, FCS Series - Bulk (Alt: 86453-000) RoHS: Not Compliant Min Qty: 150 Package Multiple: 150 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$7.7292 / $9.7930 | Buy Now |