Part Details for FCR79910RB by Cliff Electronic Components
Overview of FCR79910RB by Cliff Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FCR79910RB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC2851
|
Newark | Crocodile Clip Set, 20A, 28Mm, Black/Red, Connector Type:Crocodile Clip, Current Rating:20A, Jaw Opening Max:28Mm, Insulator Colour:Black, Red, Product Range:Crc/1Kv Series, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Cliff Electronic Components FCR79910RB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Kit | 12 |
|
$10.2100 / $11.5500 | Buy Now |
DISTI #
4654-FCR79910RB-ND
|
DigiKey | CROC CLIP 20A 1PAIR Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
40 In Stock |
|
$11.7721 / $14.0900 | Buy Now |
DISTI #
FCR79910RB
|
TME | Crocodile clip, 20A, black,red, max.39mm, 1kV Min Qty: 1 | 24 |
|
$7.7300 / $8.6900 | Buy Now |
Part Details for FCR79910RB
FCR79910RB CAD Models
FCR79910RB Part Data Attributes
|
FCR79910RB
Cliff Electronic Components
Buy Now
|
Compare Parts:
FCR79910RB
Cliff Electronic Components
|
Samacsys Manufacturer | CLIFF ELECTRONIC COMPONENTS |