Part Details for FCR2WSJBJM360R by YAGEO Corporation
Overview of FCR2WSJBJM360R by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Part Details for FCR2WSJBJM360R
FCR2WSJBJM360R CAD Models
FCR2WSJBJM360R Part Data Attributes
|
FCR2WSJBJM360R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
FCR2WSJBJM360R
YAGEO Corporation
Fixed Resistor, Carbon Film, 2W, 360ohm, 500V, 5% +/-Tol, -350,350ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 360 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Temperature Coefficient | 350 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 500 V |
Alternate Parts for FCR2WSJBJM360R
This table gives cross-reference parts and alternative options found for FCR2WSJBJM360R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCR2WSJBJM360R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCR2WSJB-FFK360R | Fixed Resistor, Carbon Film, 2W, 360ohm, 500V, 5% +/-Tol, | YAGEO Corporation | FCR2WSJBJM360R vs FCR2WSJB-FFK360R |
FCR2WSJB-F360R | Fixed Resistor, Carbon Film, 2W, 360ohm, 500V, 5% +/-Tol, | YAGEO Corporation | FCR2WSJBJM360R vs FCR2WSJB-F360R |
CFN2WSJTJ73-360R | Fixed Resistor, Carbon Film, 2W, 360ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | FCR2WSJBJM360R vs CFN2WSJTJ73-360R |
CFR2WSJBJ52-360R | Fixed Resistor, Carbon Film, 2W, 360ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | FCR2WSJBJM360R vs CFR2WSJBJ52-360R |
FCR2WSJBJ73-360R | Fixed Resistor, Carbon Film, 2W, 360ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | FCR2WSJBJM360R vs FCR2WSJBJ73-360R |
CB2WSJ360RW05 | Fixed Resistor, Carbon Film, 2W, 360ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | Ever Ohms Technology Co Ltd | FCR2WSJBJM360R vs CB2WSJ360RW05 |
CFN2WSJTJFT360R | Fixed Resistor, Carbon Film, 2W, 360ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | FCR2WSJBJM360R vs CFN2WSJTJFT360R |
FCR2WSJR-73-360R | Fixed Resistor, Carbon Film, 2W, 360ohm, 500V, 5% +/-Tol, | YAGEO Corporation | FCR2WSJBJM360R vs FCR2WSJR-73-360R |
CFR2WSJBJF360R | Fixed Resistor, Carbon Film, 2W, 360ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | FCR2WSJBJM360R vs CFR2WSJBJF360R |
CFN2WSJRJAV360R | Fixed Resistor, Carbon Film, 2W, 360ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | FCR2WSJBJM360R vs CFN2WSJRJAV360R |