FCR2WSGB-MB150K
YAGEO Corporation
Description: Fixed Resistor, Carbon Film, 2W, 150000ohm, 500V, 2% +/-Tol, -500,0ppm/Cel,

Overview of FCR2WSGB-MB150K by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Healthcare Energy and Power Systems Medical Imaging Renewable Energy

CAD Models for FCR2WSGB-MB150K by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FCR2WSGB-MB150K by YAGEO Corporation

FCR2WSGB-MB150K
YAGEO Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
YAGEO CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.10.00.65
Additional Feature
FLAME PROOF
Construction
Cylindrical
Lead Diameter
0.8 mm
Lead Length
35 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Diameter
4.5 mm
Package Length
11.5 mm
Package Shape
CYLINDRICAL PACKAGE
Package Style
Axial
Packing Method
Bulk
Rated Power Dissipation (P)
2 W
Rated Temperature
70 °C
Resistance
150000 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
CARBON FILM
Temperature Coefficient
-500,0 ppm/°C
Terminal Shape
WIRE
Tolerance
2%
Working Voltage
500 V
Want to compare parts?
  1. FCR2WSGB-MB150K
    YAGEO Corporation
    Fixed Resistor, Carbon Film, 2W, 150000ohm, 500V, 2% +/-Tol, -500,0ppm/Cel,
    VS

Alternate Parts for FCR2WSGB-MB150K

This table gives cross-reference parts and alternative options found for FCR2WSGB-MB150K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCR2WSGB-MB150K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FCR2WSGT-73-150K Fixed Resistor, Carbon Film, 2W, 150000ohm, 500V, 2% +/-Tol, -500,0ppm/Cel, YAGEO Corporation FCR2WSGB-MB150K vs FCR2WSGT-73-150K
FCR2WSGR-AV150K Fixed Resistor, Carbon Film, 2W, 150000ohm, 500V, 2% +/-Tol, -500,0ppm/Cel, YAGEO Corporation FCR2WSGB-MB150K vs FCR2WSGR-AV150K
FCR2WSGT-52-150K Fixed Resistor, Carbon Film, 2W, 150000ohm, 500V, 2% +/-Tol, -500,0ppm/Cel, YAGEO Corporation FCR2WSGB-MB150K vs FCR2WSGT-52-150K
CFR2WSGR-52-150K Fixed Resistor, Carbon Film, 2W, 150000ohm, 500V, 2% +/-Tol, -500,0ppm/Cel, YAGEO Corporation FCR2WSGB-MB150K vs CFR2WSGR-52-150K
CFR2WSGR-PN150K Fixed Resistor, Carbon Film, 2W, 150000ohm, 500V, 2% +/-Tol, -500,0ppm/Cel, YAGEO Corporation FCR2WSGB-MB150K vs CFR2WSGR-PN150K
FCR2WSGB-MR150K Fixed Resistor, Carbon Film, 2W, 150000ohm, 500V, 2% +/-Tol, -500,0ppm/Cel, YAGEO Corporation FCR2WSGB-MB150K vs FCR2WSGB-MR150K
FCR2WSGB-FKK150K Fixed Resistor, Carbon Film, 2W, 150000ohm, 500V, 2% +/-Tol, -500,0ppm/Cel, YAGEO Corporation FCR2WSGB-MB150K vs FCR2WSGB-FKK150K
FCR2WSGR-FT150K Fixed Resistor, Carbon Film, 2W, 150000ohm, 500V, 2% +/-Tol, -500,0ppm/Cel, YAGEO Corporation FCR2WSGB-MB150K vs FCR2WSGR-FT150K
CFR2WSGB-MB150K Fixed Resistor, Carbon Film, 2W, 150000ohm, 500V, 2% +/-Tol, -500,0ppm/Cel, YAGEO Corporation FCR2WSGB-MB150K vs CFR2WSGB-MB150K
FCR2WSGR-73-150K Fixed Resistor, Carbon Film, 2W, 150000ohm, 500V, 2% +/-Tol, -500,0ppm/Cel, YAGEO Corporation FCR2WSGB-MB150K vs FCR2WSGR-73-150K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FCR2WSGB-MB150K by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FCR2WSGB-MB150K by YAGEO Corporation

Select Manufacturer
Which Manufacturer of FCR2WSGB-MB150K would you like to use for your alert(s)?
  • Please alert me when FCR2WSGB-MB150K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FCR2WSGB-MB150K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FCR2WSGB-MB150K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FCR2WSGB-MB150K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FCR2WSGB-MB150K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FCR2WSGB-MB150K by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: