Datasheets
FCR2010KT33R0 by: SEI Stackpole Electronics Inc

RES SMD 33 OHM 10% 3/4W 2010

Part Details for FCR2010KT33R0 by SEI Stackpole Electronics Inc

Overview of FCR2010KT33R0 by SEI Stackpole Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Healthcare Energy and Power Systems Medical Imaging Renewable Energy

Price & Stock for FCR2010KT33R0

Part # Distributor Description Stock Price Buy
DISTI # FCR2010KT33R0-ND
DigiKey RES 33 OHM 10% 3/4W 2010 Min Qty: 4000 Lead time: 14 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 4,000 $0.0854
$0.0854 Buy Now
DISTI # FCR2010KT33R0
Avnet Americas Res Thick Film 2010 33Ohm 10% 3/4W ?200ppm/?C Molded T/R - Tape and Reel (Alt: FCR2010KT33R0) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel 0
  • 4,000 $0.0504
  • 8,000 $0.0497
  • 16,000 $0.0490
  • 24,000 $0.0482
  • 32,000 $0.0475
$0.0475 / $0.0504 Buy Now
DISTI # 708-FCR2010KT33R0
Mouser Electronics Thick Film Resistors - SMD RES TRIM, 2010, 33 ohm, 10%, 0.75W RoHS: Compliant 0
  • 4,000 $0.0700
  • 8,000 $0.0650
  • 24,000 $0.0610
  • 100,000 $0.0600
$0.0600 / $0.0700 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks 0
  • 4,000 $0.0468
$0.0468 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 4,000 $0.0510
  • 8,000 $0.0480
  • 16,000 $0.0450
  • 32,000 $0.0439
$0.0439 / $0.0510 Buy Now
NAC RESISTOR TRIM, 2010, 33 ohm, 10%, 0.75W - Thick Film - Trimmable RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 0
  • 4,000 $0.1200
  • 20,000 $0.1030
  • 100,000 $0.0900
$0.0900 / $0.1200 Buy Now

Part Details for FCR2010KT33R0

FCR2010KT33R0 Part Data Attributes

FCR2010KT33R0 SEI Stackpole Electronics Inc
Buy Now Datasheet
Compare Parts:
FCR2010KT33R0 SEI Stackpole Electronics Inc RES SMD 33 OHM 10% 3/4W 2010
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer STACKPOLE ELECTRONICS INC
Package Description SMT, 2010
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Factory Lead Time 13 Weeks
Samacsys Manufacturer Stackpole Electronics, Inc.
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Height 0.6 mm
Package Length 5 mm
Package Style SMT
Package Width 2.5 mm
Packing Method TR, Plastic, 7 Inch
Rated Power Dissipation (P) 0.75 W
Rated Temperature 70 °C
Resistance 33 Ω
Resistor Type FIXED RESISTOR
Size Code 2010
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 10%
Working Voltage 200 V

Alternate Parts for FCR2010KT33R0

This table gives cross-reference parts and alternative options found for FCR2010KT33R0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCR2010KT33R0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RPC20103310%R Fixed Resistor, Metal Glaze/thick Film, 0.75W, 33ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc FCR2010KT33R0 vs RPC20103310%R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FCR2010KT33R0 by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FCR2010KT33R0 by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of FCR2010KT33R0 would you like to use for your alert(s)?
  • Please alert me when FCR2010KT33R0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FCR2010KT33R0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FCR2010KT33R0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FCR2010KT33R0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FCR2010KT33R0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FCR2010KT33R0 by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: