Part Details for FCR200JT-73-51R by YAGEO Corporation
Overview of FCR200JT-73-51R by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FCR200JT-73-51R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RES.C.FILM 2W 51 Ohms ±5% FLAME PROOF THT | 0 |
|
$0.0314 / $0.0383 | RFQ |
Part Details for FCR200JT-73-51R
FCR200JT-73-51R CAD Models
FCR200JT-73-51R Part Data Attributes
|
FCR200JT-73-51R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
FCR200JT-73-51R
YAGEO Corporation
Fixed Resistor, Carbon Film, 2W, 51ohm, 500V, 5% +/-Tol,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.10.00.65 | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
Lead Diameter | 0.8 mm | |
Lead Length | 33 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5 mm | |
Package Length | 15.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 51 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Temperature Coefficient | 350 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 500 V |
Alternate Parts for FCR200JT-73-51R
This table gives cross-reference parts and alternative options found for FCR200JT-73-51R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCR200JT-73-51R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FCR200JB-FK51R | YAGEO Corporation | Check for Price | Fixed Resistor, Carbon Film, 2W, 51ohm, 500V, 5% +/-Tol, | FCR200JT-73-51R vs FCR200JB-FK51R |
FCR200JBJFFK51R | YAGEO Corporation | Check for Price | Fixed Resistor, Carbon Film, 2W, 51ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | FCR200JT-73-51R vs FCR200JBJFFK51R |
CFR200JR-73-51R | YAGEO Corporation | Check for Price | Fixed Resistor, Carbon Film, 2W, 51ohm, 500V, 5% +/-Tol, | FCR200JT-73-51R vs CFR200JR-73-51R |
CFN200JBJFFK51R | YAGEO Corporation | Check for Price | Fixed Resistor, Carbon Film, 2W, 51ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | FCR200JT-73-51R vs CFN200JBJFFK51R |
CB2WJ51RP01 | Ever Ohms Technology Co Ltd | Check for Price | Fixed Resistor, Carbon Film, 2W, 51ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | FCR200JT-73-51R vs CB2WJ51RP01 |
CB2WJ51RW01 | Ever Ohms Technology Co Ltd | Check for Price | Fixed Resistor, Carbon Film, 2W, 51ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | FCR200JT-73-51R vs CB2WJ51RW01 |
FCR200JRJ52-51R | YAGEO Corporation | Check for Price | Fixed Resistor, Carbon Film, 2W, 51ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | FCR200JT-73-51R vs FCR200JRJ52-51R |
CFN200JBJFKK51R | YAGEO Corporation | Check for Price | Fixed Resistor, Carbon Film, 2W, 51ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | FCR200JT-73-51R vs CFN200JBJFKK51R |
CFN200JTJ52-51R | YAGEO Corporation | Check for Price | Fixed Resistor, Carbon Film, 2W, 51ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | FCR200JT-73-51R vs CFN200JTJ52-51R |
FCR200JB-F51R | YAGEO Corporation | Check for Price | Fixed Resistor, Carbon Film, 2W, 51ohm, 500V, 5% +/-Tol, | FCR200JT-73-51R vs FCR200JB-F51R |