-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Audio/RCA Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36X3016
|
Newark | Phone Audio Connector, Jack, 3, Pcb Mount, Copper Body, Tin Plated Contacts Rohs Compliant: Yes |Cliff Electronic Components FCR1295 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$0.2950 | Buy Now |
DISTI #
77787035
|
Verical | FCR1295 Min Qty: 30 Package Multiple: 1 | Americas - 108 |
|
$2.5736 / $2.6349 | Buy Now |
DISTI #
FCR1295
|
TME | Socket, Jack 3,5mm, female, stereo, ways: 3, THT, Des: on/off switch Min Qty: 1 | 108 |
|
$1.5500 / $2.4300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FCR1295
Cliff Electronic Components
Buy Now
Datasheet
|
Compare Parts:
FCR1295
Cliff Electronic Components
Audio/RCA Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CLIFF ELECTRONIC COMPONENTS LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | CLIFF ELECTRONIC COMPONENTS | |
Connector Type | 3.5mm AUDIO |