FCR1206JK51K0
SEI Stackpole Electronics Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 0.25W, 51000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206,

Overview of FCR1206JK51K0 by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Healthcare Energy and Power Systems Medical Imaging Renewable Energy

CAD Models for FCR1206JK51K0 by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FCR1206JK51K0 by SEI Stackpole Electronics Inc

FCR1206JK51K0
SEI Stackpole Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
3.2 mm
Package Style
SMT
Package Width
1.6 mm
Packing Method
Tape, Paper
Rated Power Dissipation (P)
0.25 W
Resistance
51000 Ω
Resistor Type
FIXED RESISTOR
Series
FCR
Size Code
1206
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance
5%
Working Voltage
200 V
Want to compare parts?
  1. FCR1206JK51K0
    SEI Stackpole Electronics Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.25W, 51000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206,
    VS

Alternate Parts for FCR1206JK51K0

This table gives cross-reference parts and alternative options found for FCR1206JK51K0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCR1206JK51K0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RC315T513JT-P Fixed Resistor, Metal Glaze/thick Film, 0.25W, 51000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, Jaro Components Inc FCR1206JK51K0 vs RC315T513JT-P
FCR06JT-5102 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 51000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206 Prosperity Dielectrics Co Ltd FCR1206JK51K0 vs FCR06JT-5102
RM12JLN513 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 51000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, TA-I Technology Co Ltd FCR1206JK51K0 vs RM12JLN513
FCR06JW-5102 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 51000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206 Prosperity Dielectrics Co Ltd FCR1206JK51K0 vs FCR06JW-5102
RC315C513JT-P Fixed Resistor, Metal Glaze/thick Film, 0.25W, 51000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, Jaro Components Inc FCR1206JK51K0 vs RC315C513JT-P
S1206513JB Fixed Resistor, Metal Glaze/thick Film, 0.25W, 51000ohm, 200V, 5% +/-Tol, 200ppm/Cel, 1206, Liket Corp FCR1206JK51K0 vs S1206513JB
CR32-513J-T Fixed Resistor, Metal Glaze/thick Film, 0.25W, 51000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP Kyocera AVX Components FCR1206JK51K0 vs CR32-513J-T
RM12JT513 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 51000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206 TA-I Technology Co Ltd FCR1206JK51K0 vs RM12JT513
FCF06JW-5102 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 51000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206 Prosperity Dielectrics Co Ltd FCR1206JK51K0 vs FCF06JW-5102
WCR1206513JPLT Fixed Resistor, Metal Glaze/thick Film, 0.25W, 51000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP TT Electronics Resistors FCR1206JK51K0 vs WCR1206513JPLT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FCR1206JK51K0 by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FCR1206JK51K0 by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of FCR1206JK51K0 would you like to use for your alert(s)?
  • Please alert me when FCR1206JK51K0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FCR1206JK51K0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FCR1206JK51K0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FCR1206JK51K0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FCR1206JK51K0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FCR1206JK51K0 by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: