Part Details for FCR12-7MM-3/16"-SS by Ruland Manufacturing Co Inc
Overview of FCR12-7MM-3/16"-SS by Ruland Manufacturing Co Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10135739-002LF | Amphenol Communications Solutions | OCTIS™ - SPLIT RUBBER GLAND 7MM | |
11826-DEA | Amphenol Communications Solutions | Lynx™, Mezzanine Connectors, Plug, 7mm HT 200 pin. | |
11826-DBA | Amphenol Communications Solutions | Lynx™, Mezzanine Connectors, Plug, 7mm HT 80 pin. |
Price & Stock for FCR12-7MM-3/16"-SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3188-FCR12-7MM-3/16"-SS-ND
|
DigiKey | 7MMX3/16" STAINLESS BEAM CPLNG Min Qty: 1 Container: Bag MARKETPLACE PRODUCT |
10 In Stock |
|
$160.0200 | Buy Now |