-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RES SMD 100 OHM 20% 1/10W 0603
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FCR0603MT100R by SEI Stackpole Electronics Inc is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FCR0603MT100R-ND
|
DigiKey | RES 100 OHM 20% 1/10W 0603 Min Qty: 5000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0134 | Buy Now |
DISTI #
FCR0603MT100R
|
Avnet Americas | Res Thick Film 0603 100Ohm 20% 1/10W ?200ppm/?C Molded Paper T/R - Tape and Reel (Alt: FCR0603MT100R... more RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0066 / $0.0070 | Buy Now |
DISTI #
708-FCR0603MT100R
|
Mouser Electronics | Thick Film Resistors - SMD RES TRIM, 0603, 100 ohm, 20%, 0.1W RoHS: Compliant | 0 |
|
$0.0070 / $0.0100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks | 0 |
|
$0.0065 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0061 / $0.0071 | Buy Now |
|
NAC | RESISTOR TRIM, 0603, 100 ohm, 20%, 0.1W - Thick Film - Trimmable RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0125 / $0.0170 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FCR0603MT100R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
FCR0603MT100R
SEI Stackpole Electronics Inc
RES SMD 100 OHM 20% 1/10W 0603
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 20% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for FCR0603MT100R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCR0603MT100R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FCR0603MK100R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100ohm, 50V, 20% +/-Tol, -200,200ppm/Cel, 0603, | FCR0603MT100R vs FCR0603MK100R |
RT1608M101AS | Samsung Electro-Mechanics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100ohm, 50V, 20% +/-Tol, -200,200ppm/Cel, 0603, | FCR0603MT100R vs RT1608M101AS |
CRF16TR101M | Akahane Electronics Ind Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 100ohm, 50V, 20% +/-Tol, -200,200ppm/Cel, 0603, | FCR0603MT100R vs CRF16TR101M |
RPC060310020%R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100ohm, 50V, 20% +/-Tol, -200,200ppm/Cel, 0603, | FCR0603MT100R vs RPC060310020%R |
RT1608M101CS | Samsung Electro-Mechanics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100ohm, 50V, 20% +/-Tol, -200,200ppm/Cel, 0603, | FCR0603MT100R vs RT1608M101CS |
RT06MT101 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100ohm, 50V, 20% +/-Tol, -200,200ppm/Cel, 0603 | FCR0603MT100R vs RT06MT101 |
RT1608M101GS | Samsung Electro-Mechanics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100ohm, 50V, 20% +/-Tol, -200,200ppm/Cel, 0603, | FCR0603MT100R vs RT1608M101GS |
RT1608M101ES | Samsung Electro-Mechanics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100ohm, 50V, 20% +/-Tol, -200,200ppm/Cel, 0603, | FCR0603MT100R vs RT1608M101ES |