Part Details for FCR-50JT-52-2K7 by YAGEO Corporation
Overview of FCR-50JT-52-2K7 by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FCR-50JT-52-2K7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FCR-50JT-52-2K7-ND
|
DigiKey | RES 2.7K OHM 5% 1/2W AXIAL Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.0139 | Buy Now |
DISTI #
603-FCR-50JT-52-2K7
|
Mouser Electronics | Carbon Film Resistors - Through Hole 2.7Kohm 5% 1/2W Carbon Film RoHS: Compliant | 0 |
|
$0.0090 / $0.1000 | Order Now |
DISTI #
FCR-50JT-52-2K7
|
Avnet Abacus | Resistor, 2.7 kOhm, � 5%, 500 mW, Axial Leaded, Carbon Film, Flame Proof (Alt: FCR-50JT-52-2K7) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.C.FILM 1/2W 2.7K Ohms ±5% FLAME PROOF THT | 0 |
|
$0.0517 / $0.0631 | RFQ |
Part Details for FCR-50JT-52-2K7
FCR-50JT-52-2K7 CAD Models
FCR-50JT-52-2K7 Part Data Attributes
|
FCR-50JT-52-2K7
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
FCR-50JT-52-2K7
YAGEO Corporation
Fixed Resistor, Carbon Film, 0.5W, 2700ohm, 350V, 5% +/-Tol, -500,350ppm/Cel, Through Hole Mount, AXIAL LEADED
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
Lead Diameter | 0.55 mm | |
Lead Length | 26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.3 mm | |
Package Length | 9 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 2700 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Temperature Coefficient | -500,350 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |
Alternate Parts for FCR-50JT-52-2K7
This table gives cross-reference parts and alternative options found for FCR-50JT-52-2K7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCR-50JT-52-2K7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FCR-50JR-AV2K7 | YAGEO Corporation | Check for Price | Fixed Resistor, Carbon Film, 0.5W, 2700ohm, 350V, 5% +/-Tol, -500,350ppm/Cel, | FCR-50JT-52-2K7 vs FCR-50JR-AV2K7 |
CFR-50JR-PN2K7 | YAGEO Corporation | Check for Price | Fixed Resistor, Carbon Film, 0.5W, 2700ohm, 350V, 5% +/-Tol, -350,500ppm/Cel, | FCR-50JT-52-2K7 vs CFR-50JR-PN2K7 |
CFN-50JR-52-2K7 | YAGEO Corporation | Check for Price | Fixed Resistor, Carbon Film, 0.5W, 2700ohm, 350V, 5% +/-Tol, -500,350ppm/Cel, | FCR-50JT-52-2K7 vs CFN-50JR-52-2K7 |
FCR-50JR-PN2K7 | YAGEO Corporation | Check for Price | Fixed Resistor, Carbon Film, 0.5W, 2700ohm, 350V, 5% +/-Tol, -500,350ppm/Cel, | FCR-50JT-52-2K7 vs FCR-50JR-PN2K7 |
CFR-50JT-52-2K7 | YAGEO Corporation | Check for Price | Fixed Resistor, Carbon Film, 0.5W, 2700ohm, 350V, 5% +/-Tol, 500ppm/Cel, Through Hole Mount, AXIAL LEADED | FCR-50JT-52-2K7 vs CFR-50JT-52-2K7 |
CFN-50JB-MR2K7 | YAGEO Corporation | Check for Price | Fixed Resistor, Carbon Film, 0.5W, 2700ohm, 350V, 5% +/-Tol, -500,350ppm/Cel, | FCR-50JT-52-2K7 vs CFN-50JB-MR2K7 |
CFN-50JR-AV2K7 | YAGEO Corporation | Check for Price | Fixed Resistor, Carbon Film, 0.5W, 2700ohm, 350V, 5% +/-Tol, -500,350ppm/Cel, | FCR-50JT-52-2K7 vs CFN-50JR-AV2K7 |
CFR-50JT-FT2K7 | YAGEO Corporation | Check for Price | Fixed Resistor, Carbon Film, 0.5W, 2700ohm, 350V, 5% +/-Tol, -350,500ppm/Cel, | FCR-50JT-52-2K7 vs CFR-50JT-FT2K7 |
CFN-50JR-PN2K7 | YAGEO Corporation | Check for Price | Fixed Resistor, Carbon Film, 0.5W, 2700ohm, 350V, 5% +/-Tol, -500,350ppm/Cel, | FCR-50JT-52-2K7 vs CFN-50JR-PN2K7 |
FCR-50JT-PN2K7 | YAGEO Corporation | Check for Price | Fixed Resistor, Carbon Film, 0.5W, 2700ohm, 350V, 5% +/-Tol, -500,350ppm/Cel, | FCR-50JT-52-2K7 vs FCR-50JT-PN2K7 |