Part Details for FCR-50JT-52-10R by YAGEO Corporation
Overview of FCR-50JT-52-10R by YAGEO Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FCR-50JT-52-10R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-FCR-50JT-52-10RCT-ND
|
DigiKey | RES 10 OHM 5% 1/2W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
4895 In Stock |
|
$0.0139 / $0.1500 | Buy Now |
DISTI #
FCR-50JT-52-10R
|
Avnet Americas | Flame-Proof Type Carbon Film Resistor 10Ohm 1/2W 5% Axial Ammo Pack - Tape and Reel (Alt: FCR-50JT-52-10R) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
603-FCR-50JT-52-10R
|
Mouser Electronics | Carbon Film Resistors - Through Hole 10ohm 5% 1/2W Carbon Film RoHS: Compliant | 216 |
|
$0.0150 / $0.1500 | Buy Now |
DISTI #
V99:2348_19677261
|
Arrow Electronics | Res Carbon Film 10 Ohm 5% 0.5W(1/2W) -500ppm/°C to 350ppm/°C AXL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 1819 | Americas - 8186 |
|
$0.0024 | Buy Now |
|
Future Electronics | Chip Resistor Automotive Grade Thick Film 0603 22kOhm 1% Paper T/R RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Lead time: 18 Weeks Container: Reel |
0 Reel |
|
$0.0137 / $0.0154 | Buy Now |
DISTI #
28992780
|
Verical | Res Carbon Film 10 Ohm 5% 0.5W(1/2W) -500ppm/°C to 350ppm/°C AXL RoHS: Compliant Min Qty: 2501 Package Multiple: 1 Date Code: 1819 | Americas - 8186 |
|
$0.0024 | Buy Now |
DISTI #
FCR-50JT-52-10R
|
Avnet Abacus | (Alt: FCR-50JT-52-10R) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.C.FILM 1/2W 10 Ohms ±5% FLAME PROOF THT | 0 |
|
$0.0309 / $0.0377 | RFQ |
Part Details for FCR-50JT-52-10R
FCR-50JT-52-10R CAD Models
FCR-50JT-52-10R Part Data Attributes
|
FCR-50JT-52-10R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
FCR-50JT-52-10R
YAGEO Corporation
Fixed Resistor, Carbon Film, 0.5W, 10ohm, 350V, 5% +/-Tol, -500,350ppm/Cel, Through Hole Mount, AXIAL LEADED
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Lead Length | 26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.3 mm | |
Package Length | 9 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Temperature Coefficient | -500,350 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |
Alternate Parts for FCR-50JT-52-10R
This table gives cross-reference parts and alternative options found for FCR-50JT-52-10R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCR-50JT-52-10R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CFR-50JR-52-10R | YAGEO Corporation | Check for Price | Fixed Resistor, Carbon Film, 0.5W, 10ohm, 350V, 5% +/-Tol, -500,350ppm/Cel | FCR-50JT-52-10R vs CFR-50JR-52-10R |