Part Details for FCR-50JT-1M by YAGEO Corporation
Overview of FCR-50JT-1M by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FCR-50JT-1M
FCR-50JT-1M CAD Models
FCR-50JT-1M Part Data Attributes
|
FCR-50JT-1M
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
FCR-50JT-1M
YAGEO Corporation
Fixed Resistor, Carbon Film, 0.5W, 1000000ohm, 350V, 5% +/-Tol, -1500ppm/Cel,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Category CO2 Kg | 4.54 | |
Compliance Temperature Grade | Military: -55C to +155C | |
Candidate List Date | 2023-06-14 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V5.10 | |
Construction | Tubular | |
Lead Diameter | 0.55 mm | |
Lead Length | 26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.3 mm | |
Package Length | 9 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Box | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 1000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Temperature Coefficient | -1500 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |
Alternate Parts for FCR-50JT-1M
This table gives cross-reference parts and alternative options found for FCR-50JT-1M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCR-50JT-1M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CFN-50JT-PN1M | Fixed Resistor, Carbon Film, 0.5W, 1000000ohm, 350V, 5% +/-Tol, -1500ppm/Cel, | YAGEO Corporation | FCR-50JT-1M vs CFN-50JT-PN1M |
CFN-50JR-AV1M | Fixed Resistor, Carbon Film, 0.5W, 1000000ohm, 350V, 5% +/-Tol, -1500ppm/Cel, | YAGEO Corporation | FCR-50JT-1M vs CFN-50JR-AV1M |
FCR-50JR-1M | Fixed Resistor, Carbon Film, 0.5W, 1000000ohm, 350V, 5% +/-Tol, -1500ppm/Cel, | YAGEO Corporation | FCR-50JT-1M vs FCR-50JR-1M |
FCR-50JB-1M | Fixed Resistor, Carbon Film, 0.5W, 1000000ohm, 350V, 5% +/-Tol, -1500ppm/Cel, | YAGEO Corporation | FCR-50JT-1M vs FCR-50JB-1M |
RCF50T105JN00-T20 | Fixed Resistor, Carbon Film, 0.5W, 1000000ohm, 350V, 5% +/-Tol, -1500ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | FCR-50JT-1M vs RCF50T105JN00-T20 |
CFN-50JT-52-1M | Fixed Resistor, Carbon Film, 0.5W, 1000000ohm, 350V, 5% +/-Tol, -1500ppm/Cel, | YAGEO Corporation | FCR-50JT-1M vs CFN-50JT-52-1M |
CFN-50JR-FT1M | Fixed Resistor, Carbon Film, 0.5W, 1000000ohm, 350V, 5% +/-Tol, -1500ppm/Cel, | YAGEO Corporation | FCR-50JT-1M vs CFN-50JR-FT1M |
CFN-50JR-52-1M | Fixed Resistor, Carbon Film, 0.5W, 1000000ohm, 350V, 5% +/-Tol, -1500ppm/Cel, | YAGEO Corporation | FCR-50JT-1M vs CFN-50JR-52-1M |
CFN-50JB-MR1M | Fixed Resistor, Carbon Film, 0.5W, 1000000ohm, 350V, 5% +/-Tol, -1500ppm/Cel, | YAGEO Corporation | FCR-50JT-1M vs CFN-50JB-MR1M |
CFN-50JB-M1M | Fixed Resistor, Carbon Film, 0.5W, 1000000ohm, 350V, 5% +/-Tol, -1500ppm/Cel, | YAGEO Corporation | FCR-50JT-1M vs CFN-50JB-M1M |