Part Details for FCR-50JR-52-110R by YAGEO Corporation
Overview of FCR-50JR-52-110R by YAGEO Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HAT1110R-EL-E | Renesas Electronics Corporation | Pch Dual Power Mosfet -80V -1A 1050Mohm Sop8 | |
RM-110-RFB-2 | Renesas Electronics Corporation | 内藤電誠 RL78/G1D無線評価モジュール | |
GSB12110RSKEU | Amphenol Communications Solutions | USB 2.0, Type A, Receptacle, Right Angle, 4 Pins, Shell with Nickel Plating, Gold Flash, Dip 2.5mm, Ivory Housing, Tray Packaging |
Price & Stock for FCR-50JR-52-110R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FCR-50JR-52-110R-ND
|
DigiKey | RES 110 OHM 5% 1/2W AXIAL Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0196 | Buy Now |
|
Ozdisan Elektronik | RES.C.FILM 1/2W 110 Ohms ±5% FLAME PROOF THT | 0 |
|
$0.0309 / $0.0377 | RFQ |
Part Details for FCR-50JR-52-110R
FCR-50JR-52-110R CAD Models
FCR-50JR-52-110R Part Data Attributes
|
FCR-50JR-52-110R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
FCR-50JR-52-110R
YAGEO Corporation
Fixed Resistor, Carbon Film, 0.5W, 110ohm, 350V, 5% +/-Tol, -500,350ppm/Cel,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.10.00.65 | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
Lead Diameter | 0.55 mm | |
Lead Length | 26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.3 mm | |
Package Length | 9 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 12 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 110 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Temperature Coefficient | -500,350 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |
Alternate Parts for FCR-50JR-52-110R
This table gives cross-reference parts and alternative options found for FCR-50JR-52-110R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCR-50JR-52-110R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CFR-50JB-F110R | YAGEO Corporation | Check for Price | Fixed Resistor, Carbon Film, 0.5W, 110ohm, 350V, 5% +/-Tol, -350,500ppm/Cel, | FCR-50JR-52-110R vs CFR-50JB-F110R |
CFR-50JB-FFK110R | YAGEO Corporation | Check for Price | Fixed Resistor, Carbon Film, 0.5W, 110ohm, 350V, 5% +/-Tol, -350,500ppm/Cel, | FCR-50JR-52-110R vs CFR-50JB-FFK110R |
CFR-50JB-FK110R | YAGEO Corporation | Check for Price | Fixed Resistor, Carbon Film, 0.5W, 110ohm, 350V, 5% +/-Tol, -350,500ppm/Cel, | FCR-50JR-52-110R vs CFR-50JB-FK110R |
FCR-50JR-FT110R | YAGEO Corporation | Check for Price | Fixed Resistor, Carbon Film, 0.5W, 110ohm, 350V, 5% +/-Tol, -500,350ppm/Cel, | FCR-50JR-52-110R vs FCR-50JR-FT110R |
FCR-50JT-110R | YAGEO Corporation | Check for Price | Fixed Resistor, Carbon Film, 0.5W, 110ohm, 350V, 5% +/-Tol, -500,350ppm/Cel, | FCR-50JR-52-110R vs FCR-50JT-110R |
CFN-50JT-FT110R | YAGEO Corporation | Check for Price | Fixed Resistor, Carbon Film, 0.5W, 110ohm, 350V, 5% +/-Tol, -500,350ppm/Cel, | FCR-50JR-52-110R vs CFN-50JT-FT110R |
CFN-50JR-AV110R | YAGEO Corporation | Check for Price | Fixed Resistor, Carbon Film, 0.5W, 110ohm, 350V, 5% +/-Tol, -500,350ppm/Cel, | FCR-50JR-52-110R vs CFN-50JR-AV110R |
CFN-50JR-52-110R | YAGEO Corporation | Check for Price | Fixed Resistor, Carbon Film, 0.5W, 110ohm, 350V, 5% +/-Tol, -500,350ppm/Cel, | FCR-50JR-52-110R vs CFN-50JR-52-110R |
CFR-50JR-FT110R | YAGEO Corporation | Check for Price | Fixed Resistor, Carbon Film, 0.5W, 110ohm, 350V, 5% +/-Tol, -350,500ppm/Cel, | FCR-50JR-52-110R vs CFR-50JR-FT110R |
CFR-50JT-AV110R | YAGEO Corporation | Check for Price | Fixed Resistor, Carbon Film, 0.5W, 110ohm, 350V, 5% +/-Tol, -350,500ppm/Cel, | FCR-50JR-52-110R vs CFR-50JT-AV110R |