There are no models available for this part yet.
Overview of FCQN-11-40F1-24A by Fabco-Air
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS1100 | Coilcraft Inc | Current Sense Transformer, 24A, 1:100 | |
CS4100V-01L | Coilcraft Inc | Current Sense Transformer, 24A, ROHS COMPLIANT | |
UPA2814T1S-E2-AT | Renesas Electronics Corporation | Pch Single Power Mosfet -30V -24A 7.8Mohm HWSON-8 |
Price & Stock for FCQN-11-40F1-24A by Fabco-Air
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
72231308
|
RS | Cylinder, Air, Single Rod, 4" Bore, OEM NFPA Series | Fabco-Air FCQN-11-40F1-24A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$534.9700 / $594.4100 | RFQ |