Part Details for FCQN-11-20F1-14A by Fabco-Air
Overview of FCQN-11-20F1-14A by Fabco-Air
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFE322520F-1R0M=P2 | Murata Manufacturing Co Ltd | Fixed IND 1uH 6700mA NONAUTO | |
DFE322520F-1R5M=P2 | Murata Manufacturing Co Ltd | Fixed IND 1.5uH 5200mA NONAUTO |
Price & Stock for FCQN-11-20F1-14A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72231058
|
RS | Cylinder, Air, Single Rod, 2" Bore, OEM NFPA Series | Fabco-Air FCQN-11-20F1-14A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$246.5200 | RFQ |