Part Details for FCPI1-C20 by Panduit Corp
Overview of FCPI1-C20 by Panduit Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FCPI1-C20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78F571
|
Newark | Flat Cable Plate, 1" (25.4Mm) W Cable, B Rohs Compliant: Yes |Panduit FCPI1-C20 Min Qty: 10 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$45.1100 / $51.9700 | Buy Now |
DISTI #
298-19749-ND
|
DigiKey | CBL CLAMP FLAT BLACK CABLE TIE Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
288 In Stock |
|
$0.4130 / $0.5700 | Buy Now |
DISTI #
FCPI1-C20
|
Avnet Americas | Cable Accessories Flat Cable Mount Plate Nylon 6/6 Black - Bulk (Alt: FCPI1-C20) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Container: Bulk | 0 |
|
$0.3086 | Buy Now |
DISTI #
644-FCPI1-C20
|
Mouser Electronics | Cable Mounting & Accessories Flat Cable Plate 1 (25.4mm) W Cable B RoHS: Compliant | 351 |
|
$0.3950 / $0.5700 | Buy Now |
|
Bisco Industries | 52 |
|
Buy Now | ||
DISTI #
PANFCPI1-C20
|
Heilind Electronics | Flat Cable Plate, 1 (25.4mm) W Cable, B | Americas - 0 in Stock |
|
$0.4059 / $0.4255 | Buy Now |
|
Onlinecomponents.com | Flat cable mounting system, FCPI plate, 1" (25.4mm) cable width, black, standard package. RoHS: Compliant |
405 In Stock |
|
$0.3520 / $0.4100 | Buy Now |
|
Quest Components | 400 |
|
$0.4048 / $0.8095 | Buy Now | |
DISTI #
000000000000046984
|
Sager | Cable Mounting & Accessories Flat Cable Plate 1 (25.4mm) W Cable B Min Qty: 1000 | 0 |
|
$0.3217 / $0.3664 | Buy Now |
|
Master Electronics | Flat cable mounting system, FCPI plate, 1" (25.4mm) cable width, black, standard package. RoHS: Compliant |
405 In Stock |
|
$0.3520 / $0.4100 | Buy Now |
Part Details for FCPI1-C20
FCPI1-C20 CAD Models
FCPI1-C20 Part Data Attributes:
|
FCPI1-C20
Panduit Corp
Buy Now
|
Compare Parts:
FCPI1-C20
Panduit Corp
|
Samacsys Manufacturer | Panduit |