Part Details for FCPF7N60YDTU by Fairchild Semiconductor Corporation
Overview of FCPF7N60YDTU by Fairchild Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FCPF7N60YDTU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-FCPF7N60YDTU-ND
|
DigiKey | MOSFET N-CH 600V 7A TO220F-3 Min Qty: 275 Container: Bulk MARKETPLACE PRODUCT |
3222 In Stock |
|
$1.0900 | Buy Now |
|
Bristol Electronics | 645 |
|
RFQ | ||
|
Quest Components | 516 |
|
$1.0504 / $2.2712 | Buy Now | |
|
Rochester Electronics | FCPF7N60 - Power Field-Effect Transistor, 7A, 600V, 0.6ohm, N-Channel, MOSFET, TO-220AB RoHS: Compliant Status: Obsolete Min Qty: 1 | 3691 |
|
$0.9393 / $1.1100 | Buy Now |
|
Chip1Cloud | 600V N-Channel MOSFET | 20000 |
|
RFQ |
Part Details for FCPF7N60YDTU
FCPF7N60YDTU CAD Models
FCPF7N60YDTU Part Data Attributes
|
FCPF7N60YDTU
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FCPF7N60YDTU
Fairchild Semiconductor Corporation
Power Field-Effect Transistor, 7A I(D), 600V, 0.6ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, ROHS COMPLIANT, TO-220F, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TO-220F | |
Package Description | ROHS COMPLIANT, TO-220F, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | TO220, MOLDED, 3LD, FULL PACK, EIAJ SC91, Y FORMED LEAD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Avalanche Energy Rating (Eas) | 230 mJ | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 600 V | |
Drain Current-Max (ID) | 7 A | |
Drain-source On Resistance-Max | 0.6 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 31 W | |
Pulsed Drain Current-Max (IDM) | 21 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for FCPF7N60YDTU
This table gives cross-reference parts and alternative options found for FCPF7N60YDTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCPF7N60YDTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCPF7N60NT | Power Field-Effect Transistor, 6.8A I(D), 600V, 0.52ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, ROHS COMPLIANT,TO-220F, 3 PIN | Fairchild Semiconductor Corporation | FCPF7N60YDTU vs FCPF7N60NT |