-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power MOSFET, N-Channel, SUPERFET® III, Easy Drive, 650 V, 6 A, 600 mΩ, TO-220F, TO-220-3 FullPak, 1000-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2832-FCPF600N65S3R0L-488-ND
|
DigiKey | MOSFET N-CH 650V 6A TO220F-3 Min Qty: 463 Lead time: 29 Weeks Container: Tube MARKETPLACE PRODUCT |
499000 In Stock |
|
$0.4700 | Buy Now |
DISTI #
2156-FCPF600N65S3R0L-OS-ND
|
DigiKey | MOSFET N-CH 650V 6A TO220F-3 Min Qty: 463 Lead time: 29 Weeks Container: Bulk MARKETPLACE PRODUCT |
178260 In Stock |
|
$0.6500 | Buy Now |
DISTI #
FCPF600N65S3R0L-ND
|
DigiKey | MOSFET N-CH 650V 6A TO220F-3 Min Qty: 463 Lead time: 29 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
FCPF600N65S3R0L
|
Avnet Americas | Trans MOSFET N-CH 650V 6A 3-Pin TO-220F - Rail/Tube (Alt: FCPF600N65S3R0L) RoHS: Compliant Min Qty: 1429 Package Multiple: 1 Container: Tube | 0 |
|
$0.3911 | Buy Now |
DISTI #
V99:2348_21690176
|
Arrow Electronics | Trans MOSFET N-CH 650V 6A 3-Pin(3+Tab) TO-220FP Tube Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 1847 | Americas - 46 |
|
$0.1047 / $0.5504 | Buy Now |
|
Rochester Electronics | Power MOSFET, N-Channel, SUPERFET III, Easy Drive, 650 V, 6 A, 600 mOhm, TO-220F ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 178260 |
|
$0.5306 / $0.6242 | Buy Now |
|
Flip Electronics | Stock, ship today | 499000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FCPF600N65S3R0L
onsemi
Buy Now
Datasheet
|
Compare Parts:
FCPF600N65S3R0L
onsemi
Power MOSFET, N-Channel, SUPERFET® III, Easy Drive, 650 V, 6 A, 600 mΩ, TO-220F, TO-220-3 FullPak, 1000-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-220-3 FullPak | |
Package Description | TO-220F, 3 PIN | |
Manufacturer Package Code | 340BF | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 24 mJ | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 650 V | |
Drain Current-Max (ID) | 6 A | |
Drain-source On Resistance-Max | 0.6 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 24 W | |
Pulsed Drain Current-Max (IDM) | 15 A | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for FCPF600N65S3R0L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCPF600N65S3R0L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCPF600N65S3R0L-F154 | Power MOSFET, N-Channel, SUPERFET® III, Easy Drive, 650 V, 6 A, 600 mΩ, TO-220F Ultra narrow lead, TO-220 FULLPACK, 3-LEAD (ULTRA NARROW LEAD), 1000-TUBE | onsemi | FCPF600N65S3R0L vs FCPF600N65S3R0L-F154 |